Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZAEG1N50AC
Order Code4063642
Product RangeEZAEG-1N Series
Technical Datasheet
12,371 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.041 |
10+ | Kč3.060 |
100+ | Kč2.423 |
500+ | Kč2.280 |
1000+ | Kč2.187 |
5000+ | Kč2.094 |
Price for:Each
Minimum: 5
Multiple: 5
Kč25.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZAEG1N50AC
Order Code4063642
Product RangeEZAEG-1N Series
Technical Datasheet
Clamping Voltage Vc Max100V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd-
Product RangeEZAEG-1N Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EZAEG1N50AC is an EZAEG series 1N type ESD suppressor. Recommended applications are smart phones, mobile phones, RF modules, NFC and GPS, ESD suppression of high-speed differential data line such as antenna circuit, HDMI, SATA, USB, display port.
- Good ESD withstanding (IEC61000-4-2 15KV contact/air discharge)
- ESD protection of high-speed data lines
- Low capacitance, good ESD suppression characteristics
- 0.6×0.3mm (EIA:0201) chip size [LxW(EIA)
- 0.04 +0.04/-0.03pF capacitance value, 30V rated voltage
- 500V maximum peak voltage, 100V maximum clamping voltage
- Category temperature range from -55 to +125°C
- 1000h endurance at 85°C
Warnings
Don't use this product in any driving applications or any other critical functions that may affect passenger's safety (e.g. power train, ABS, engine ECU, air bag, and so on).
Notes
Don't use this product in the engine room. Don’t use this product in applications related to the autonomous driving equipment with system level 3 or higher.
Technical Specifications
Clamping Voltage Vc Max
100V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201 [0603 Metric]
Operating Voltage
30V
Product Range
EZAEG-1N Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability