Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLC2HFE2KKJ
Order Code3995279
Product RangeLC2H Series
Technical Datasheet
98 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,327.735 |
| 5+ | Kč1,238.952 |
| 10+ | Kč1,211.615 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
Kč1,327.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC2HFE2KKJ
Order Code3995279
Product RangeLC2H Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.7mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeLC2H Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
LC2H Series
Digit Height
8.7mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1