Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.360 |
10+ | Kč29.845 |
25+ | Kč26.585 |
50+ | Kč25.080 |
100+ | Kč24.629 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč34.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoR14RZ/2BP.
Order Code4258725
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyZinc Carbon
External Diameter26.2mm
Battery Capacity-
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight-
Battery IEC CodeR14
Battery NEDA Code14D
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for R14RZ/2BP.
1 Product Found
Product Overview
R14RZ/2BP is a zinc carbon battery (pack of 2). It provides an anti-leak protection by special sealing structure, which prevents leaking via the carbon rod or zinc can. The inner tube is used to prevent leaks caused by runout of the zinc can. Strong metallic outer can, to prevent damage caused by external pressure.
- R14 / C size
- Provides an economical power source for low drain devices
- Simple and reliable technology, excellent price versus quality
- Economical in terms of cost per hour for low drain appliances
- No mercury and no lead added
Notes
Should only be used in low drain appliances.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Carbon
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
R14
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
2
Weight
-
Battery NEDA Code
14D
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85061091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0985