Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9,956.258 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
Kč9,956.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X050CBT
Order Code3282578
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Code® thermal transfer component label
- White, vinyl cloth label
- UL969, cUL C22.2, DIN 40050-9 standards
- Suitable for general component labelling
- Labels offer crisp, clear legends with superior legibility
- Designed for use with thermal transfer desktop printers including the TDP43MY and TDP42HY printers
- Labelling software packages include all label formats for quick and easy label production
- Indoor/outdoor rated, thin conformable material with repositionable adhesive
- Provides durability, high temperature resistance and dimensional stability
- C100X050CBT replaces TTC88C-10 and TTC8C-10
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl Cloth
Pack Quantity
10000
SVHC
No SVHC (21-Jan-2025)
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:58071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009