Print Page
Image is for illustrative purposes only. Please refer to product description.
249 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52.417 |
10+ | Kč51.163 |
Price for:Each
Minimum: 1
Multiple: 1
Kč52.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCA8-10-L
Order Code2747718
Product RangePan-Lug LCA Series
Product RangePan-Lug LCA Series
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM5
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pan-Lug LCA Series
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M5
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
Product traceability