Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč3,651.648 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
Kč36,516.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLTYK
Order Code3291618
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Label kit includes ten printed tags (2.75" X 1.38") and ten flame retardant cable ties. Legend reads "IF THIS CONNECTOR OR CABLE IS LOOSE OR MUST BE REMOVED, PLEASE CALL THE BUILDING TELECOMMUNICATIONS MANAGER".
- Meets labelling requirements of J-STD-607-A
- Can be applied as a wrap-around marker (parallel to cable) or flag marker (45° or 90°) to cable
Technical Specifications
Kit Contents
10 x 2.75" X 1.38" Size Printed Tags, 10 x Flame Retardant Cable Ties
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02948