Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMBMS-S10-MY
Order Code2063572
Also Known AsGTIN UPC EAN: 07498346173
13 In Stock
5,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,678.614 |
| 5+ | Kč5,460.919 |
| 10+ | Kč5,243.476 |
| 25+ | Kč5,025.781 |
| 50+ | Kč4,925.210 |
| 100+ | Kč4,824.640 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč5,678.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Screw applied metal mounting bases provide a secure support in demanding applications
- Designed for use in indoor and outdoor environments and with #10 (M5) screws
- Use with miniature, intermediate and standard cable ties
- Screw applied aluminium mounting base for a secure support in demanding applications
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
25.4mm
Height
25.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.1mm
Mount Material
Aluminium
Width
12.7mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64