Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK6PPG48Y
Order Code4337779
Product RangeNetKey Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12,544.499 |
| 10+ | Kč12,164.378 |
| 25+ | Kč11,783.770 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,544.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6PPG48Y
Order Code4337779
Product RangeNetKey Series
Technical Datasheet
Connector TypeFibre Optic Patch Panel
Connector TypeFibre Optic Patch Panel
No. of Ports48Ports
LAN CategoryCat6
Rack U Height2U
Product RangeNetKey Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Fibre Optic Patch Panel
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (25-Jun-2025)
Connector Type
Fibre Optic Patch Panel
LAN Category
Cat6
Product Range
NetKey Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.306368