Print Page
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,949.218 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč1,949.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-MCBNT-V
Order Code2891279
Product RangePSL
Also Known AsGTIN UPC EAN: 07498362852
Technical Datasheet
Lockout Device TypeLock Out Tag
Lock Material-
Lock ColourRed
Product RangePSL
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Universal No-Tool miniature circuit breaker lockout
- Quickly locks out miniature circuit breakers commonly used in industrial automation, motor control
- Easy installation by hand with no tool required
- Suitable for harsh environment
Technical Specifications
Lockout Device Type
Lock Out Tag
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
-
Product Range
PSL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0389