Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | Kč24.152 |
500+ | Kč23.500 |
1000+ | Kč21.594 |
Price for:Each
Minimum: 100
Multiple: 100
Kč2,415.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-8LFX-C.
Order Code2730011
Product RangePV-LFX Series
Product RangePV-LFX Series
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
Technical Specifications
Product Range
PV-LFX Series
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
Blue
Wire Size (AWG)
18AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001343
Product traceability