Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR100X150V8T
Order Code2891301
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498331769
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč10,887.228 | 
Price for:Pack of 2500
Minimum: 1
Multiple: 1
Kč10,887.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X150V8T
Order Code2891301
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498331769
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.8mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourYellow
Product RangeTurn-Tell Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.8mm x 38.1mm
Legend Colour
-
Product Range
Turn-Tell Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043