Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,167.855 |
| 5+ | Kč3,104.402 |
| 10+ | Kč3,041.201 |
| 25+ | Kč2,977.748 |
| 50+ | Kč2,914.547 |
| 100+ | Kč2,851.094 |
Product Information
Product Overview
The RGS134-1Y Grounding Strip Kits for Threaded Rail Fasteners from Panduit includes: one Grounding strip; 78.65" (2m) length; 0 .67" (17mm) width; 0.05" (1.27mm) thickness; provided with 0.16 oz. (5cc) of antioxidant, one grounding sticker and three each #12-24 x 1/2" and M6 x 12mm thread-forming screws.
Contents
Grounding strip; 78.65" (2m) length; 0 .67" (17mm) width; 0.05" (1.27mm) thickness; 0.16 oz. (5cc) of antioxidant, one grounding sticker and three each #12-24 x 1/2" and M6 x 12mm thread-forming screws
Technical Specifications
Grounding Strip Kits for Threaded Rail Fasteners
StructuredGround™
Panduit R2P Series 2 Post, R4P Series 4 Post Equipment Racks and Net-Verse™, Net-Access™ Cabinets
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate