Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoST2MT
Order Code592778
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498376049
Your Part Number
Technical Datasheet
13 In Stock
46 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9,671.09 |
| 5+ | Kč9,477.75 |
| 10+ | Kč9,284.16 |
| 25+ | Kč9,090.82 |
| 50+ | Kč8,897.47 |
| 100+ | Kč8,703.88 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,671.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoST2MT
Order Code592778
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498376049
Technical Datasheet
Accessory TypeCable Tie Installation Tool
Product RangePan-Steel Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Installation tool used with standard, light-heavy, heavy and extra-heavy cross section Pan-Steel ® type MLT ties, type MLTC/MLTFC coated ties and type MLTDH double wrapped ties.
- Cable tie side entry for immediate positioning of tie and tool
- One hand operation-lightweight
- Easy removal of excess tie
- Tool tension is controlled by installer - twist action cut-off
- Rugged, lightweight, easy-to-operate pliers-type tool provides mechanical advantage
Technical Specifications
Accessory Type
Cable Tie Installation Tool
SVHC
No SVHC (25-Jun-2025)
Product Range
Pan-Steel Series
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56