Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,211.136 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,211.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARTICLE
Manufacturer Part NoBRN404X
Order Code4145194
Technical Datasheet
Silicon ManufacturerParticle
Silicon Core NumbernRF52840
Application Sub TypeBluetooth Low Energy
Kit Application TypeWireless Connectivity
Kit ContentsBoron LTE Development Board SARA-R510S-01B, Cellular Flex Antenna (On-board SIM, No Card Necessary)
Product Range-
SVHCTo Be Advised
Product Overview
BRN404X is a Boron LTE CAT-M1 (NorAm) with EtherSIM. The Boron LTE is a powerful LTE CAT-M1 enabled development board that can act as a standalone cellular endpoint. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it is easy to connect a Li-Po and deploy your local network in minutes.
- u-blox SARA R510 LTE modem
- Nordic Semiconductor nRF52840 SoC
- On-board additional 4MB SPI flash
- 20 mixed signal GPIO (6 x Analog, 8 x PWM), UART, I2C, SPI
- Micro USB 2.0 full speed (12 Mbps)
- Integrated Li-Po charging and battery connector
- JTAG (SWD) connector
- RGB status LED, reset and mode buttons
- Dual SIM support: Nano 4FF (unpopulated) and MFF2
- U.FL connector for external antenna
Contents
Boron LTE development board BRN404X (On-board SIM, no card necessary), Cellular flex antenna.
Technical Specifications
Silicon Manufacturer
Particle
Application Sub Type
Bluetooth Low Energy
Kit Contents
Boron LTE Development Board SARA-R510S-01B, Cellular Flex Antenna (On-board SIM, No Card Necessary)
SVHC
To Be Advised
Silicon Core Number
nRF52840
Kit Application Type
Wireless Connectivity
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062