Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWARFEGA
Manufacturer Part NoJIB60K
Order Code3376368
Also Known AsGTIN UPC EAN: 5010424556033
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,410.248 |
| 5+ | Kč1,320.211 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,410.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWARFEGA
Manufacturer Part NoJIB60K
Order Code3376368
Also Known AsGTIN UPC EAN: 5010424556033
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsHousehold, Mechanical
Dispensing MethodDrum
Volume5l
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
- For use on a wide range of surfaces including plastic, painted, rubber, concrete, asphalt and metal
- Can be used neat or diluted depending on the level of soiling for maximum cost efficiency
- Low odour making it pleasant to use and safe in confined spaces
- Biodegradable, will degrade in sewage systems
- Breaks down the heaviest deposits for powerful cleaning action
- Prevents redeposition of soiling
- 5 Litre
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Drum
Weight
-
SVHC
To Be Advised
Cleaner Applications
Household, Mechanical
Volume
5l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.41