Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč715.532 |
Price for:Each
Minimum: 1
Multiple: 1
Kč715.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoATC55
Order Code5215511
Technical Datasheet
Case TypeCarrying Case
Case Colour-
For Use WithATC55 Atlas Instruments
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A superb quality carry case to protect up to 2 Peak Atlas instruments with space for accessories too.
- Padded spaces for 2 Peak Atlas instruments.
- Suitable for Atlas DCA, LCR, ESR or SCR.
- Space for extra probes/accessories/manuals.
- Space for up to 2 spare GP23A batteries.
- Slots for instrument test leads.
- Robust ABS body with spark finish.
- Gold coloured Peak logo.
Applications
Test & Measurement
Technical Specifications
Case Type
Carrying Case
For Use With
ATC55 Atlas Instruments
SVHC
No SVHC (17-Jan-2023)
Case Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445427