Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč344.850 |
| 3+ | Kč322.278 |
Price for:Each
Minimum: 1
Multiple: 1
Kč344.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK
Manufacturer Part NoATC02
Order Code3403937
Technical Datasheet
For Use WithPeak Atlas Instrument
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
A carry case to protect a Peak Atlas instrument while providing space for accessories too.
- Tough blue faux-leather covered clam shell
- Soft fabric interior and rubber zip tag
- Complete with 150mm removable fabric carry strap
- Suitable for an Atlas DCA, LCR, ESR, SCR or ZEN instrument
- Offers space for extra probes, accessories or batteries
- External dimensions (LxWxD): 150x120x40mm
Technical Specifications
For Use With
Peak Atlas Instrument
SVHC
No SVHC (20-Jun-2016)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104