Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč82.513 |
5+ | Kč78.500 |
Price for:Each
Minimum: 1
Multiple: 1
Kč82.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No51220 20
Order Code3401195
Accessory TypeRack Mount Endplate
For Use WithPenn Elcom MSB Modular 19" Enclosures & Stage Box System
Product Overview
Rack mount endplates should be used to build 19" rack enclosures.
Technical Specifications
Accessory Type
Rack Mount Endplate
For Use With
Penn Elcom MSB Modular 19" Enclosures & Stage Box System
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115