Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part No95606-20
Order Code3403800
Product RangePenn Elcom - Fasteners
23 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.694 |
5+ | Kč19.989 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
Kč21.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No95606-20
Order Code3403800
Product RangePenn Elcom - Fasteners
Accessory TypeScrews
For Use WithPenn Elcom MSB Modular 19" Enclosures & Stage Box System
Product RangePenn Elcom - Fasteners
SVHCNo SVHC (17-Jan-2023)
Product Overview
Black screws B6x6 for fastening modules to extrusions
Technical Specifications
Accessory Type
Screws
Product Range
Penn Elcom - Fasteners
For Use With
Penn Elcom MSB Modular 19" Enclosures & Stage Box System
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005