Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoEX-6151B
Order Code3402328
Product RangePenn Elcom - Laptop Drawers
14 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,108.034 |
3+ | Kč1,055.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,108.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoEX-6151B
Order Code3402328
Product RangePenn Elcom - Laptop Drawers
Product RangePenn Elcom - Laptop Drawers
SVHCNo SVHC (17-Jan-2022)
Product Overview
- A lockable, sliding drawer for notebook storage
- To fit notebooks up to 17"
- Holes at rear for ventilation/ cable access
- Fixes to the underside of a desk or worktop
- Made from 1.5mm steel
Contents
Drawer and 2 keys
Technical Specifications
Product Range
Penn Elcom - Laptop Drawers
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.068