Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč114.616 |
10+ | Kč105.838 |
Price for:Sheet of 4
Minimum: 1
Multiple: 1
Kč114.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoF1694-PE4
Order Code3376872
Product RangePenn Elcom - Feet
Bumper / Feet MountingScrew
Height10mm
Base Diameter17.5mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialPE (Polyethylene)
Product RangePenn Elcom - Feet
SVHCNo SVHC (17-Jan-2022)
Product Overview
Rubber foot offers a sure grip on all types of surfaces. Ideal for rack cabinets or speaker cabinets.
- Stackable plastic feet, for stacking various equipment on top of each other
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
17.5mm
Bumper / Feet Style
Round
Bumper / Feet Material
PE (Polyethylene)
SVHC
No SVHC (17-Jan-2022)
Height
10mm
Base Width
-
Bumper / Feet Color
Black
Product Range
Penn Elcom - Feet
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03