Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,720.990 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,720.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoM6001
Order Code3403822
For Use With-
Accessory TypeFoam Inlay
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Foam insert for 25 microphones
- Fits into a 6U rack drawer
- Block size (LxWxH): 405x365x155mm
- Hole size (Dia.xD): 55x155mm
- Weight: 0.4kg
Technical Specifications
For Use With
-
Product Range
-
Accessory Type
Foam Inlay
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305