Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoP1325N
Order Code3389257
Product RangePenn Elcom - Hinges with Stays
22 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.868 |
5+ | Kč34.109 |
Price for:Each
Minimum: 1
Multiple: 1
Kč36.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoP1325N
Order Code3389257
Product RangePenn Elcom - Hinges with Stays
Fastener Plating-
Mounting Hole Dia-
Thread Length-
Thread Size - Imperial-
Thread Size - Metric-
Ball Diameter-
Push-Pull Force Max-
Product RangePenn Elcom - Hinges with Stays
SVHCNo SVHC (17-Jan-2023)
Product Overview
A heavy duty, nickel plated steel, strut hinge which allow the cabinet to open up to a 95° angle.
- Supplied individually
- Dimensions: 80x20mm
Technical Specifications
Fastener Plating
-
Thread Length
-
Thread Size - Metric
-
Push-Pull Force Max
-
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
-
Thread Size - Imperial
-
Ball Diameter
-
Product Range
Penn Elcom - Hinges with Stays
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026