Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UVG
Order Code3401222
Product RangePenn Elcom - R1194 Vented
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč920.938 |
10+ | Kč888.334 |
25+ | Kč863.755 |
100+ | Kč844.193 |
Price for:Each
Minimum: 1
Multiple: 1
Kč920.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UVG
Order Code3401222
Product RangePenn Elcom - R1194 Vented
Rack U Height2U
For Use WithPenn Elcom 19" Rack Cabinet
Product RangePenn Elcom - R1194 Vented
SVHCNo SVHC (17-Jan-2023)
Product Overview
- RAL7035 (light grey) finish
- Preforated rack shelf that allows 61% free air
- Internal Dimensions: 446mm (wide) x 368mm (deep)
- Material: 1.5mm steel
Technical Specifications
Rack U Height
2U
Product Range
Penn Elcom - R1194 Vented
For Use With
Penn Elcom 19" Rack Cabinet
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.05