Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.253 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1206/3U
Order Code3401031
Product RangePenn Elcom - R1206
Accessory TypeMounting Plate
Thread Size - Metric-
Thread Size - Imperial-
For Use With19" Racks
Product RangePenn Elcom - R1206
SVHCNo SVHC (17-Jan-2022)
Product Overview
Mounting plate for mounting amplifiers and other equipment without brackets into 19" racks. Finished in black steel.
Technical Specifications
Accessory Type
Mounting Plate
Thread Size - Imperial
-
Product Range
Penn Elcom - R1206
Thread Size - Metric
-
For Use With
19" Racks
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25