Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,544.426 |
4+ | Kč1,467.180 |
10+ | Kč1,389.934 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,544.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1290/1U.
Order Code2808656
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric380mm
For Use With-
External Width - Imperial19"
External Depth - Imperial14.96"
Product Range-
Technical Specifications
Rack U Height
1U
External Depth - Metric
380mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
-
External Depth - Imperial
14.96"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.116232