Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,544.115 |
2+ | Kč2,394.388 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,544.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1292-KBT
Order Code3401004
Accessory TypeKeyboard Tray
For Use With19" Racks
Enclosure MaterialSteel
Body ColourBlack
External Height85.9mm
External Width441mm
External Depth368mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 2U 19" rackmount keyboard tray
- Smooth running slides
- Black, powder coated steel construction
- Dimensions (WxHxD): 441x85.9x368mm
Technical Specifications
Accessory Type
Keyboard Tray
Enclosure Material
Steel
External Height
85.9mm
External Depth
368mm
SVHC
No SVHC (17-Jan-2022)
For Use With
19" Racks
Body Colour
Black
External Width
441mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.215