Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč860.746 |
3+ | Kč735.095 |
Price for:Each
Minimum: 1
Multiple: 1
Kč860.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1297/3UK
Order Code3371469
Product RangePenn Elcom - R1297
Rack U Height3U
External Width - Metric486.2mm
External Depth - Metric367.4mm
For Use With19" Racks
External Width - Imperial19.14"
External Depth - Imperial14.46"
Product RangePenn Elcom - R1297
SVHCNo SVHC (17-Jan-2023)
Product Overview
3U rackmount shelf suitable for mounting free standing equipment.
- Fixing holes to suit most equipment
- Works with R1288/CBK Clamp Bars for added security ( not supplied)
- Black, powder coated steel construction
- Dimensions (W x H x D): 441 x 85.9 x 368mm
Technical Specifications
Rack U Height
3U
External Depth - Metric
367.4mm
External Width - Imperial
19.14"
Product Range
Penn Elcom - R1297
External Width - Metric
486.2mm
For Use With
19" Racks
External Depth - Imperial
14.46"
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.076