Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoS0740-PE50
Order Code3390314
Product RangePenn Elcom - Rivets
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč250.298 |
10+ | Kč231.238 |
Price for:Sheet of 50
Minimum: 1
Multiple: 1
Kč250.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoS0740-PE50
Order Code3390314
Product RangePenn Elcom - Rivets
External Diameter4.8mm
Grip Range Min-
Grip Range Max-
Overall Length-
External Depth14.4mm
Mounting Hole Dia-
Fastener MaterialAluminium
Product RangePenn Elcom - Rivets
SVHCNo SVHC (17-Jan-2023)
Product Overview
Aluminium rivets supplied in pack of 50
Technical Specifications
External Diameter
4.8mm
Grip Range Max
-
External Depth
14.4mm
Fastener Material
Aluminium
SVHC
No SVHC (17-Jan-2023)
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
-
Product Range
Penn Elcom - Rivets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155