Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoW0975-V6
Order Code3374597
Product RangePenn Elcom - 4 Inch Blue Castors
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč323.030 |
5+ | Kč289.674 |
Price for:Each
Minimum: 1
Multiple: 1
Kč323.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoW0975-V6
Order Code3374597
Product RangePenn Elcom - 4 Inch Blue Castors
For Use WithGeneral Use
Carrying Capacity200kg
Wheel Diameter100mm
Product RangePenn Elcom - 4 Inch Blue Castors
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 100mm Diameter (4") castors with a load carrying capacity of 200kg
- Can be used in a varity of applications such as trucks and trolleys, flight cases
- Blue rubber tyre with roller bearings
- Blue tyre is the usual colour accepted as the industrial standard for the music industry
- Zinc plated mild steel base plate
Technical Specifications
For Use With
General Use
Wheel Diameter
100mm
SVHC
No SVHC (17-Jan-2022)
Carrying Capacity
200kg
Product Range
Penn Elcom - 4 Inch Blue Castors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07