Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,675.284 |
| 10+ | Kč2,445.551 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,675.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoAPMD3D1
Order Code1530472
Technical Datasheet
Sensing Range Max2.5mm
Sensor TypeInductive
Sensing Distance Min-
Thread Size - Metric-
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min12V
Sensing Distance Nom2.5mm
Supply Voltage DC Max24V
Sensor Case / Package-
Product Range-
Technical Specifications
Sensing Range Max
2.5mm
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
-
Sensor Type
Inductive
Thread Size - Metric
-
Sensing Distance Max
-
Sensing Distance Nom
2.5mm
Sensor Case / Package
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227