Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,332.259 |
5+ | Kč5,123.092 |
10+ | Kč4,929.725 |
25+ | Kč4,831.160 |
50+ | Kč4,732.596 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,332.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERINET
Manufacturer Part NoPRN.000.010
Order Code4352303
Technical Datasheet
Accessory TypeSmart Adapter
For Use WithPerinet Switch Contacts & Proximity Switches
SVHCTo Be Advised
Product Overview
PRN.000.010 is a periNODE smart adapter. It has 2 in-/output channels and connects directly to sensors or actuators with 24V GPIO via a 4x0.25mm2 cable. It turns the analogue, passive sensor or actuator into a smart, active network participant that communicates via Ethernet with any IT-system or data hub. periNODE permits the configuration of data communication intervals to meet user-specific demand, thereby reducing network traffic and redundant data collection. periNODE GPIO facilitates a wide variety of IoT and IIoT use cases.
- M8 male connector according to IEC 63171-6:2020(style 6P-M8C without shielding)
- 100BASE-T1 Single Pair Ethernet (IEEE 802.3bw) communication
- IPv6 TCP/UDP connectivity
- HTTP-server hosting web-GUI with sensor values and configuration page
- RESTful API for access to sensor values and configuration
- Sensor value via MQTT
- Zeroconf network: mDNS resolving unique periNODE-hostname, DNS service discovery for https service
- Security through end-to-end encryption
- IP67 rated
- Temperature range from -40°C to +70°C
Notes
periNODE is not designed for real-time or safety-critical applications.
Technical Specifications
Accessory Type
Smart Adapter
SVHC
To Be Advised
For Use With
Perinet Switch Contacts & Proximity Switches
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001