Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001351102
Order Code4260317
Product RangeCorePro LED PLC 4P Series
Also Known AsGTIN UPC EAN: 8718696706657
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč637.283 |
Price for:Each
Minimum: 1
Multiple: 1
Kč637.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001351102
Order Code4260317
Product RangeCorePro LED PLC 4P Series
Also Known AsGTIN UPC EAN: 8718696706657
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG24q-1
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage13W
Luminous Flux500lm
Power Rating4.5W
Supply Voltage50V
Energy RatingF
External Length130.6mm
External Diameter-
Product RangeCorePro LED PLC 4P Series
SVHCTo Be Advised
Product Overview
CorePro LED PLC 2P integrates a LED light source into a traditional fluorescent form factor.
- Nominal lifetime of upto 30,000 hours
- Non-Dimmable
Technical Specifications
Lamp Style
Tube
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
13W
Power Rating
4.5W
Energy Rating
F
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
G24q-1
CCT
4000K
Beam Angle
120°
Luminous Flux
500lm
Supply Voltage
50V
External Length
130.6mm
Product Range
CorePro LED PLC 4P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09