Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003480802
Order Code4247779
Product RangeMASTER Ultra-efficient LED candles Series
Also Known AsGTIN UPC EAN: 8719514435957
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč308.484 |
Price for:Each
Minimum: 1
Multiple: 1
Kč308.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003480802
Order Code4247779
Product RangeMASTER Ultra-efficient LED candles Series
Also Known AsGTIN UPC EAN: 8719514435957
Technical Datasheet
Lamp StyleClear Candle
Lamp Base TypeE14 / SES
LED ColourWhite
CCT3000K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux485lm
Power Rating2.3W
Supply Voltage240VAC
Energy RatingA
External Length125mm
External Diameter35mm
Product RangeMASTER Ultra-efficient LED candles Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Candle
LED Colour
White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
2.3W
Energy Rating
A
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
3000K
Beam Angle
-
Luminous Flux
485lm
Supply Voltage
240VAC
External Length
125mm
Product Range
MASTER Ultra-efficient LED candles Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058