Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1321105
Order Code4256032
Product RangeSTEP POWER Series
Also Known AsSTEP3-PS/1AC/24DC/3.75/PT/CO, 1321105
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,592.520 |
| 5+ | Kč2,540.855 |
| 10+ | Kč2,497.968 |
| 50+ | Kč2,412.194 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,592.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1321105
Order Code4256032
Product RangeSTEP POWER Series
Also Known AsSTEP3-PS/1AC/24DC/3.75/PT/CO, 1321105
Technical Datasheet
Power Supply ApplicationsHazardous Locations, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 124VDC
Output Current - Output 13.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeSTEP POWER Series
SVHCLead (25-Jun-2025)
Product Overview
1321105 is a STEP POWER, a primary-switched power supply unit. This STEP POWER power supply with push-in connection technology is the professional solution for intelligent building automation. The compact device is economical, space-saving, and flexible in application. It features quick and easy startup with tool-free push-in connection technology at a 45° angle with double terminal points. It has space savings in the control cabinet due to the narrow design combined with increased performance (up to 100%).
- Push-in connection, DIN rail or direct mounting, 1-phase input
- Input voltage range from 110VDC to 250VDC (-20% ... +10%)
- 92.5% typ (120VAC), 94% typ (230VAC) efficiency
- 24VDC nominal output voltage, 3.75A nominal output current
- 90W output power, 4KVAC (type test), 3.75KVAC (routine test) insulation voltage input/output
- Short-circuit-proof, no-load proof, IP20 degree of protection
- Dimension is 72mm x 90mm x 43mm
- 100mVPP typical residual ripple
- Ambient temperature range from -10°C to 70°C
- Integrated cable groove with strain relief
Technical Specifications
Power Supply Applications
Hazardous Locations, Industrial & Laboratory Equipment
Output Power Max
90W
Output Current - Output 1
3.75A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
STEP POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23