Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411913
Order Code2503935
Product RangeSPEEDCON
Also Known As1411913, SACC-CI-M12FS-5P SMD T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.838 |
10+ | Kč103.831 |
100+ | Kč101.574 |
250+ | Kč99.568 |
500+ | Kč97.310 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411913
Order Code2503935
Product RangeSPEEDCON
Also Known As1411913, SACC-CI-M12FS-5P SMD T
Technical Datasheet
Product RangeSPEEDCON
No. of Contacts5Contacts
Contact GenderSocket
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
For Use WithPhoenix SPEEDCON M12 Socket Circular Housings
Insert Arrangement-
Connector Shell SizeM12
Contact MaterialBrass
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SPEEDCON
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Brass
No. of Contacts
5Contacts
Contact Termination Type
Surface Mount
For Use With
Phoenix SPEEDCON M12 Socket Circular Housings
Connector Shell Size
M12
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814