Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1878037.
Order Code1082612
Also Known As1878037, MSTBT 2,5/ 4-ST KMGY
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1878037.
Order Code1082612
Also Known As1878037, MSTBT 2,5/ 4-ST KMGY
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, Pluggable
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min24AWG
Contact PlatingTin Plated Contacts
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1878037 is a 4-position Printed-circuit Board Connector supports screw connection with tension sleeve. It comes with tin-plated contact surface.
Applications
Industrial
Technical Specifications
Product Range
-
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
24AWG
Contact Material
-
No. of Contacts
4Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439