Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904616
Order Code4256053
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/24DC/10/+, 2904616
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč8,784.772 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč8,784.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904616
Order Code4256053
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/24DC/10/+, 2904616
Technical Datasheet
Power Supply ApplicationsHazardous Locations, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeQUINT POWER Series
SVHCLead (25-Jun-2025)
Product Overview
2904616 is a QUINT POWER primary-switched supply for DIN rail mounting, with selectable output characteristic curve and SFB (selective fuse breaking) technology. It features a protective coating and integrated decoupling MOSFET.
- 1-phase input, nominal input voltage range from 110VDC to 250VDC
 - 92.8% typ (120VAC), 93.8% typ (230VAC) efficiency
 - 24VDC nominal output voltage, 10A nominal output current
 - Short-circuit-proof, no load proof, IP20 degree of protection
 - 240W, 300W, 480W output power
 - Dimension is 50mm x 130mm x 125mm (wxdxh)
 - Metal housing material, operating temperature range from -40°C to 75°C
 - 274VA nominal power consumption
 
Technical Specifications
Power Supply Applications
Hazardous Locations, Industrial & Laboratory Equipment
Output Power Max
480W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
QUINT POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.897