Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046666
Order Code3259166
Product RangeBTP 2000 Series
Also Known As1046666, BTP 2070W
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,107.500 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,107.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046666
Order Code3259166
Product RangeBTP 2000 Series
Also Known As1046666, BTP 2070W
Technical Datasheet
Meter Display TypeWVGA TFT LCD Color
Display Size186mm x 138mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeBTP 2000 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Meter Display Type
WVGA TFT LCD Color
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
BTP 2000 Series
Display Size
186mm x 138mm
Screen Size
7"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6224