Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1476923
Order Code4153691
Product RangeOCS Series
Also Known As1476923, OCS POLEFIX 0806
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,517.842 |
| 5+ | Kč1,487.495 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,517.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1476923
Order Code4153691
Product RangeOCS Series
Also Known As1476923, OCS POLEFIX 0806
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric275mm
External Width - Metric147mm
For Use WithPhoenix OCS Series Electronic Housings
External Height - Imperial10.83"
External Width - Imperial5.8"
Product RangeOCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
147mm
External Height - Imperial
10.83"
Product Range
OCS Series
External Height - Metric
275mm
For Use With
Phoenix OCS Series Electronic Housings
External Width - Imperial
5.8"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.586