Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980652
Order Code3258004
Product RangePLC-INTERFACE Series
Also Known As2980652, PLC-OSC- 5DC/300DC/ 1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč1,176.754 |
Price for:Each
Minimum: 10
Multiple: 10
Kč11,767.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980652
Order Code3258004
Product RangePLC-INTERFACE Series
Also Known As2980652, PLC-OSC- 5DC/300DC/ 1
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max300VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min12VDC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangePLC-INTERFACE Series
SVHCLead (25-Jun-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
300VDC
Relay Terminals
Screw
Operating Voltage Min
12VDC
Control Voltage Max
6VDC
SVHC
Lead (25-Jun-2025)
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
PLC-INTERFACE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03767