Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700581
Order Code3252369
Product RangePSRmini Series
Also Known As2700581, PSR-PC32-2NO-1NC-24-230UC-SC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,626.387 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,626.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700581
Order Code3252369
Product RangePSRmini Series
Also Known As2700581, PSR-PC32-2NO-1NC-24-230UC-SC
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPST-NO, SPST-NC
Product RangePSRmini Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide, Silver Copper Nickel
IP RatingIP20, IP54
SVHCLead (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Product Range
PSRmini Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide, Silver Copper Nickel
SVHC
Lead (25-Jun-2025)
Contact Configuration
DPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25966