Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2856016
Order Code3293289
Product RangePLUGTRAB PT Series
Also Known As2856016, PT 1X2- 5DC-ST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč2,401.159 |
Price for:Each
Minimum: 10
Multiple: 10
Kč24,011.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2856016
Order Code3293289
Product RangePLUGTRAB PT Series
Also Known As2856016, PT 1X2- 5DC-ST
Technical Datasheet
No. of Poles-
Peak Surge Current10kA
Continuing Operating Voltage Max6VDC
Suppressor MountingPlug In / Socket
Product RangePLUGTRAB PT Series
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
6VDC
Product Range
PLUGTRAB PT Series
Peak Surge Current
10kA
Suppressor Mounting
Plug In / Socket
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02397