Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3002931
Order Code3242300
Product RangeCLIPLINE PTFIX
Also Known As3002931, PTFIX 12X1,5-NS15A RD
Technical Datasheet
31 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč187.097 |
| 10+ | Kč163.772 |
| 25+ | Kč160.512 |
| 100+ | Kč157.252 |
| 250+ | Kč153.991 |
Price for:Each
Minimum: 1
Multiple: 1
Kč187.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3002931
Order Code3242300
Product RangeCLIPLINE PTFIX
Also Known As3002931, PTFIX 12X1,5-NS15A RD
Technical Datasheet
Rated Current17.5A
Rated Voltage500V
No. of Poles12 Pole
Line Side Connections Per Pole-
Line Side Connection MethodPush In
Line Side Wire Size Max14AWG
Load Side Connections Per Pole-
Load Side Connection MethodPush In
Load Side Wire Size Max14AWG
Product RangeCLIPLINE PTFIX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rated Current
17.5A
No. of Poles
12 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
-
Load Side Wire Size Max
14AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
500V
Line Side Connections Per Pole
-
Line Side Wire Size Max
14AWG
Load Side Connection Method
Push In
Product Range
CLIPLINE PTFIX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054658