Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1501854
Order Code3261313
Also Known As1501854, SAC-3P-100,0-PVC/0,25
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,909.531 |
| 5+ | Kč2,851.345 |
| 10+ | Kč2,793.160 |
| 25+ | Kč2,734.974 |
| 50+ | Kč2,676.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,909.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1501854
Order Code3261313
Also Known As1501854, SAC-3P-100,0-PVC/0,25
Technical Datasheet
Accessory TypeSensor Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Sensor Cable
Product Range
-
For Use With
Phoenix Contact M8 & M12 Plug-in Sensor Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.44096