Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3071358
Order Code3241125
Product RangeUDB
Also Known As3071358, UDB 2X25/16 BU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč270.613 |
Price for:Each
Minimum: 5
Multiple: 5
Kč1,353.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3071358
Order Code3241125
Product RangeUDB
Also Known As3071358, UDB 2X25/16 BU
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min8AWG
Wire Size AWG Max2AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current101A
Rated Voltage400V
No. of Levels1
Product RangeUDB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
UDB
Wire Size AWG Min
8AWG
Conductor Area CSA
25mm²
Rated Current
101A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05063