Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19,486.909 |
Price for:Each
Minimum: 1
Multiple: 1
Kč19,486.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoADC-24
Order Code4384479
Data Logger TypeUSB Precision
No. of Channels / Inputs16 Channel
Sensor / Measurement TypeVoltage
Maximum Samples-
Data InterfaceUSB
Display Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Logger Type
USB Precision
Sensor / Measurement Type
Voltage
Data Interface
USB
Product Range
-
No. of Channels / Inputs
16 Channel
Maximum Samples
-
Display Type
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58469