Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoP2056 2PK
Order Code3579995
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max300VAC
Test Probe Attenuation10:1
For Use WithPicoScope 6000E Series 300 MHz Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300VAC
For Use With
PicoScope 6000E Series 300 MHz Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137894