Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPA149
Order Code2748592
Product RangePicoScope 4444 Series
Also Known AsPA149
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,984.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,984.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPA149
Order Code2748592
Product RangePicoScope 4444 Series
Also Known AsPA149
Technical Datasheet
Case TypeCarrying Case
Case ColourWhite
Product RangePicoScope 4444 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PA149 from Pico Technology is a large hard plastic carry case for the PicoScope 4444 differential oscilloscope and its compatible accessories. The base foam layer includes cut-outs for PicoConnect 441 and 442 voltage probes, AC adaptor, D9-BNC adaptor and PicoScope 4444 oscilloscope while a hinged divider allows bulky items such as current probes to be stored in the lid section.
- Dimensions is 420mm x 300mm x 150mm
- 2.15Kg (4.7lb) empty case weight
Technical Specifications
Case Type
Carrying Case
For Use With
Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Case Colour
White
Product Range
PicoScope 4444 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2