Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč243,978.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč243,978.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPQ197
Order Code3360997
Technical Datasheet
Bandwidth500MHz
Sampling Rate5GSPS
Calculated Rise Time850ps
SVHCTo Be Advised
Product Overview
The PicoScope 6000 series scopes have the best bandwidth, sampling rate and memory depth of any USB oscilloscope combined with great features from our advanced software offering. With 500MHz analogue bandwidth complemented by a real-time sampling rate of 5 GS/s, the PicoScope 6000 series scopes can display single-shot pulses with 200ps time resolution. ETS mode boosts the maximum sampling rate to 50 GS/s, giving higher timing resolution for repetitive signals.
- 500MHz Bandwidth
- 5Gs/s Sampling
- 2-4GS Buffer memory
- 500MHz Spectrum analyser
- Advanced triggers
- 100 Million times zoom
- Vertical resolution of 8-bits fixed
- Mask limit testing
- Serial bus decoding
- Arbitrary waveform generator (AWG)
- Superspeed USB3.0 interface
- Can be upgraded to MSO capability with separate MSO pod
Applications
Medical
Technical Specifications
Bandwidth
500MHz
Calculated Rise Time
850ps
Sampling Rate
5GSPS
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.017